Megatron MT76001 Reflector Stainless Steel Brushed for Pano LED Light

MPN
MT76001
Brand
Megatron
EAN-13
4020856760015
Order Code
09-9023
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.26
10+ £5.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Megatron Pano MT76001 Reflector features a brushed stainless steel finish. This product by Megatron is designed for durability and aesthetic appeal. It is typically used in lighting applications to enhance illumination efficiency and style.
Type Reflector
Base Not Applicable
(Ø) 16.6cm
Dim (Ø x H) 16.6 cm x 1.5 cm
Energy efficiency rating n.rel.
Factory colour Stainless steel (brushed)
Height 1.5cm
IP Rating IP20
Material Aluminium
Misc Attribute Circular
Protection Class II
Weight 85g

Reviews

Be the first to submit a review

Trustpilot