Megatron Mt75413 LED Recessed Light White LED Outdoor Spot & Flood Lights

MPN
MT75413
Brand
Megatron
EAN-13
4020856754137
Order Code
16-9281
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £10.29 £8.75
10+ £8.17
50+ £8.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Megatron MT75413, identified by the Manufacturer's Part Number 3361575, is a high-quality LED recessed light designed for outdoor applications, specifically suited for use as a portable flood and spotlight. The device features efficient white LEDs, providing bright illumination suitable for both residential and commercial settings. Given its robust construction, the MT75413 is ideal for environments where directional and adjustable lighting is essential, such as architectural lighting, landscaping, and security lighting. This model is engineered to withstand various weather conditions, ensuring reliable performance over time.
Type LED recessed light
Colour Temperature 2800K
IP Rating IP20
Base GU10
Bulb Type LED (monochrome)
Colour White
Colour Rendering Index 80-89
Diameter 85mm
Dimensions (Ø x H) 85 mm x 26.00 mm
Height 26.00mm
Light bulb included Yes
Material Aluminium
No. of bulbs 1
Nominal Voltage 230V
Number of pins 2
Operating Voltage 230V
Product Type LED recessed light
Protection Class II
Rated luminous flux 610lm
Rating per bulb 50W
Recess depth 24mm
Recess Diameter 68mm
Total luminous flux 610lm

Reviews

Be the first to submit a review

Trustpilot