Megatron MT70803 Gartia LED Garden Light GU10 Black 1 Piece

MPN
MT70803
Brand
Megatron
EAN-13
4020856708031
Order Code
09-9003
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £44.76 £38.05
10+ £36.71
50+ £36.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Megatron MT70803 Gartia is an LED garden light designed for outdoor, free-standing use. Its black finish and GU10 fitting make it ideal for garden spot and path lighting. This versatile garden light enhances outdoor spaces by illuminating paths and highlighting landscape features.
Type LED garden light
IP Rating IP65, IK06
Base GU10
Dim (L x W x H) 130 x 70 x 416 mm
Energy efficiency rating n.rel.
Factory colour Black
Height 416mm
Length 130mm
Light bulb included No
Number of bulbs 1
Operating Voltage 230V
Protection Class I
Width 70mm

Reviews

Be the first to submit a review

Trustpilot