Megatron MT70801 Gartia M LED Garden Spotlight 7.5W Anthracite

MPN
MT70801
Brand
Megatron
EAN-13
4020856708017
Order Code
09-9001
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £28.14
10+ £26.81
50+ £26.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The Megatron MT70801 Gartia M is an LED garden spotlight with a built-in 7.5 W monochrome LED and features a robust anthracite finish. This decorative garden light is ideal for enhancing outdoor spaces with elegant illumination. Commonly used for garden decoration, it adds atmospheric lighting to patios and pathways.
Type LED garden spotlight
Colour Temperature 3000K
IP Rating IP65
Power 7.5W
Base Built-in LED
Bulb Type LED (monochrome)
Colour Warm white
Dim (L x W x H) 11 x 7.5 x 28.9 cm
Energy efficiency rating n.rel.
Factory colour Anthracite
Height 28.9cm
Length 11cm
Luminous Flux 650lm
Misc Attribute Circular
Number of bulbs 1
Operating Voltage 230V
Protection Class I
Rating per bulb 7.5W
Total luminous flux 650lm
Weight 940g
Width 7.5cm

Reviews

Be the first to submit a review

Trustpilot