Megatron MT70123 Magic LED Cabinet Light Magnetic Neutral White 2.5W

MPN
MT70123
Brand
Megatron
EAN-13
4020856701230
Order Code
09-8995
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £20.82 £17.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Megatron Magic LED cabinet light features a built-in 2.5 W monochrome LED in neutral white. It includes a magnetic contact, making it ideal for use as cupboard or wardrobe lighting. This versatile light is perfect for kitchen, plinth, and drawer lighting applications.
Type LED cabinet light (+ magnetic contact)
Housing colour White
IP Rating IP20
Energy efficiency rating n.a
Base Built-in LED
Colour Temperature 4000K
Diameter 2.2cm
Dimensions (Ø x L) 2.2 x 30.6cm
Lamp type LED (monochrome)
Length 30.6cm
Light outlet bulb included
Max. system power 2.5W
Misc Attribute Tube
Nominal Voltage 5V
Power supply (LOV) rechargeable
Rated luminous flux according to IEC 62722-2- 1 200lm
Rotation range (max.) 360°
Weight 135g

Reviews

Be the first to submit a review

Trustpilot