Megatron MT70014 Solar Light Motion Detector 2W Warm White Black

MPN
MT70014
Brand
Megatron
EAN-13
4020856700141
Order Code
09-8992
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £73.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 28/07/2026

The Megatron MT70014 is a solar outdoor free-standing light with a motion detector, offering 2 W of warm white illumination. This black garden path lighting is ideal for enhancing outdoor spaces with both safety and style. Suitable for pathways and garden areas, it provides eco-friendly lighting without the need for wiring.
Type Solar outdoor free standing light (+ motion detector)
Colour Temperature 3000K
IP Rating IP54
Power 2W
Bulb Type LED (monochrome)
Circuits 40000
Colour Warm white
Dim (L x W x H) 145 x 145 x 500 mm
Energy efficiency rating n.rel.
EOL luminous flux retention 0.7%
Factory colour Black
Height 500mm
Length 145mm
Light bulb included Yes
Light features Incl. motion detector
Operating Voltage 3.7V
Product lifespan approx 25000h
Protection Class III
Radiation Angle 140°
Total luminous flux 280lm
Weight 1542g
Width 145mm

Reviews

Be the first to submit a review

Trustpilot