Megatron MT70010 Solar Outdoor Light 0.6W Warm White with Motion Detector

MPN
MT70010
Brand
Megatron
EAN-13
4020856700103
Order Code
09-8989
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £18.05
10+ £17.08
50+ £16.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 9 availableBack-order availability date - 01/12/2026

The Megatron MT70010 is a solar outdoor free-standing light with a motion detector, offering 0.6 W of warm white and RGB illumination. This garden path lighting is ideal for enhancing outdoor spaces with reliable and efficient lighting solutions. Perfect for illuminating paths and garden areas, it combines sustainable solar technology with modern design.
Type Solar outdoor free standing light (+ motion detector)
Colour Temperature 3000K
IP Rating IP44
Power 0.6W
Bulb Type LED (monochrome)
Circuits 40000
Colour Warm white, RGB
Dim (L x W x H) 100 x 100 x 375 mm
Energy efficiency rating n.rel.
EOL luminous flux retention 0.7%
Factory colour Black
Height 375mm
Length 100mm
Light bulb included Yes
Misc Attribute Lantern
Number of bulbs 1
Operating Voltage 3.7V
Product lifespan approx 25000h
Protection Class III
Total luminous flux 65lm
Weight 600g
Width 100mm

Reviews

Be the first to submit a review

Trustpilot