Megatron MT69054 Helfa Duo Industrial Light 80W 11200lm Cool White

Order Code:

09-8980

Brand: Megatron MPN: MT69054 EAN-13: 4020856690541
Qty Unit Price (Ex VAT)
1+ £228.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Megatron Helfa Duo industrial light delivers 80 watts and 11,200 lumens of cool white illumination, making it ideal for large spaces. As a robust and reliable lighting solution, the MT69054 model is perfect for warehouse or factory applications. With Megatron's commitment to quality, this one-piece unit ensures efficient and effective lighting for industrial environments.
Type Industrial light
Colour Cool white
Colour temperature 5000K
Dim (L x W x H) 950 x 930 x 1990 mm
Energy efficiency rating n.rel.
EOL luminous flux retention 0.7%
Factory colour Black
Height 1990mm
Length 950mm
Number of bulbs 2
Operating Voltage 230V
Power 80W
Power Factor 0.9
Radiation angle 110°
Total luminous flux 11200lm
Width 930mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot