Megatron MT69043 Polla Bollard Light E-27 Black Outdoor Light 1 Piece

Order Code:

09-8975

Brand: Megatron MPN: MT69043 EAN-13: 4020856690435
Qty Unit Price (Ex VAT)
1+ £141.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Megatron MT69043 Polla Bollard light is a black, outdoor free standing light suitable for garden and path lighting. This floor light uses an E-27 bulb, providing practical illumination for pathways and outdoor spaces. Ideal for garden spot lighting, the Megatron MT69043 enhances the ambience of your garden.
Type Bollard light
IP Rating IP54
(Ø) 147mm
Base E-27
Dim (Ø x H) 147 mm x 900 mm
Energy efficiency rating n.rel.
Factory colour Black
Height 900mm
Light bulb included No
Number of bulbs 1
Operating Voltage 230V
Protection Class I

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot