Megatron MT69038 ispot Mini Industrial Light 50W 4200lm Neutral White

Order Code:

09-8972

Brand: Megatron MPN: MT69038 EAN-13: 4020856690381
Qty Unit Price (Ex VAT)
1+ £58.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Megatron ispot® Mini Industrial light MT69038, offers 50W power output and 4200 lumens of neutral white light. This fixture is ideal for industrial settings requiring bright, efficient lighting. The robust design ensures reliability and durability for demanding applications.
Type Industrial light
Colour temperature 4000K
Power 50W
Base Built-in LED
Bulb Type LED (monochrome)
Colour Neutral white
Energy efficiency rating n.rel.
Feed length 2.5m
Material Plastic
Total luminous flux 4200lm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot