Megatron MT65022 LED Bulb 14.5W Warm White E-27 Glare-Free Diffuser

MPN
MT65022
Brand
Megatron
EAN-13
4020856650224
Order Code
09-8950
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £17.00 £14.45
10+ £13.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

The Megatron MT65022 LED bulb is a warm white, energy-efficient reflector light. It has a power consumption of 14.5 watts and features an E-27 fitting, ideal for standard sockets. This bulb is suitable for both home and commercial lighting applications where a cosy ambiance is desired.
Type Reflector bulb
Colour Silver-grey (RAL 7001)
Dimmable No
Base E-27
Operating Voltage 230V
Bulb shape PAR38
Circuits 40000
Colour rendering 830
Colour Rendering Index 80 Ra
Colour Temperature Range 3000K
Diameter 122mm
Dim (Ø x L) 122 mm x 132 mm
Energy efficiency rating F (A - G)
Length 132mm
Light intensity 2300
Luminous Flux 1450lm
Product lifespan approx 25000h
Radiation Angle 38°
Rating 14.5W
Total luminous flux 1450lm
Weight 194g

Reviews

Be the first to submit a review

Trustpilot