Megatron MT65020 LED Bulb E-27 8W Warm White 64x89mm Glare-Free

MPN
MT65020
Brand
Megatron
EAN-13
4020856650200
Order Code
09-8948
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £7.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Megatron MT65020 is a mushroom-shaped LED bulb that consumes 8 watts and emits warm white light. It features a monochrome LED and fits E-27 sockets, making it suitable for general household lighting. This energy-efficient bulb is ideal for creating cosy and inviting atmospheres in living spaces.
Type Mushroom shape
Colour Silver
Dimmable No
Base E-27
Operating Voltage 230V
Circuits 40000
Colour Temperature Range 3000K
Diameter 64mm
Dim (Ø x L) 64 mm x 89 mm
Energy efficiency rating F (A - G)
Length 89mm
Luminous Flux 660lm
Product lifespan approx 25000h
Radiation Angle 38°
Rating 8W
Weight 60g

Reviews

Be the first to submit a review

Trustpilot