Megatron MT65008 LED Bulb Pear Shape 8.5W E-27 Neutral White EEC F

MPN
MT65008
Brand
Megatron
EAN-13
4020856650088
Order Code
09-8946
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £4.35 £3.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 47 in stock

The Megatron MT65008 LED bulb is a pear-shaped, monochrome light with an E-27 base and a power consumption of 8.5 watts. It emits a neutral white light ideal for general home or office use. This energy-efficient bulb measures 60 mm in diameter and 111 mm in length.
Type Pear shape
Colour White
Dimmable No
Base E-27
Operating Voltage 230V
Bulb shape A60
Colour rendering 840
Colour Rendering Index 80 Ra
Colour Temperature Range 4000K
Diameter 60mm
Dim (Ø x L) 60 mm x 111 mm
Energy efficiency rating F (A - G)
Length 111mm
Luminous Flux 850lm
Product lifespan approx 25000h
Radiation Angle 300°
Rating 8.5W
Version matte

Reviews

Be the first to submit a review

Trustpilot