Megatron MT65007 LED Bulb 8.5W Warm White E27 60x111mm EEC F

MPN
MT65007
Brand
Megatron
EAN-13
4020856650071
Order Code
09-8945
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £4.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 82 in stock

Megatron's MT65007 is an energy-efficient LED bulb designed for E-27 sockets. This pear-shaped, warm white light is ideal for creating a cosy atmosphere in home settings. With a power consumption of 8.5 watts, it is suited for everyday use in living rooms or bedside lamps.
Type Pear shape
Colour White
Dimmable No
Base E-27
Operating Voltage 230V
Bulb shape A60
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700K
Diameter 60mm
Dim (Ø x L) 60 mm x 111 mm
Energy efficiency rating F (A - G)
Length 111mm
Luminous Flux 810lm
Product lifespan approx 25000h
Radiation Angle 300°
Rating 8.5W
Version matte

Reviews

Be the first to submit a review

Trustpilot