Megatron MT65005 LED Bulb 5.5W E-27 Warm White Pear Shape 60x108mm

MPN
MT65005
Brand
Megatron
EAN-13
4020856650057
Order Code
09-8943
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £3.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 60 in stock

The Megatron MT65005 LED bulb features a pear shape design with a power rating of 5.5 watts, providing warm white light. This energy-efficient bulb, with dimensions of 60 mm by 108 mm, is rated EEC F and fits an E-27 socket. Ideal for residential lighting, it offers a monochrome illumination suitable for cosy, ambient settings.
Type Pear shape
Colour White
Dimmable No
Base E-27
Operating Voltage 230V
Bulb shape A60
Circuits 40000
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700K
Diameter 60mm
Dim (Ø x L) 60 mm x 108 mm
Energy efficiency rating F (A - G)
Length 108mm
Luminous Flux 500lm
Product lifespan approx 25000h
Radiation Angle 300°
Rating 5.5W
Version matte

Reviews

Be the first to submit a review

Trustpilot