Megatron MT65004 LED Teardrop 5.5W E-27 Cool White 170-250V 1Piece

MPN
MT65004
Brand
Megatron
EAN-13
4020856650040
Order Code
09-8942
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £3.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 80 in stock

The Megatron MT65004 LED (monochrome) light bulb features a teardrop shape and provides 5.5 W of neutral white light. It measures 45 mm in diameter and 78 mm in length, fitting into an E-27 socket. Ideal for residential and commercial lighting, this energy-efficient bulb offers a modern lighting solution.
Type Teardrop shape
Colour White
Dimmable No
Base E-27
Operating Voltage 170 to 250 V
Bulb shape P45
Colour rendering 840
Colour Rendering Index 80 Ra
Colour Temperature Range 4000K
Diameter 45mm
Dim (Ø x L) 45 mm x 78 mm
Energy efficiency rating F (A - G)
Length 78mm
Luminous Flux 550lm
Product lifespan approx 25000h
Rating 5.5W
Total luminous flux 550lm
Version matte

Reviews

Be the first to submit a review

Trustpilot