Megatron MT65003 LED Teardrop E-27 5.5W Warm White Light 170-250V

MPN
MT65003
Brand
Megatron
EAN-13
4020856650033
Order Code
09-8941
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £3.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 48 in stock

The Megatron MT65003 LED bulb is a teardrop-shaped, warm white light that consumes 5.5 watts. It has an E-27 fitting and measures 45 mm by 78 mm, fitting most standard fixtures for household or decorative lighting needs. This energy-efficient bulb is ideal for creating a cosy atmosphere in living spaces.
Type Teardrop shape
Colour White
Dimmable No
Base E-27
Operating Voltage 170 to 250 V
Bulb shape P45
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700K
Diameter 45mm
Dim (Ø x L) 45 mm x 78 mm
Energy efficiency rating F (A - G)
Length 78mm
Luminous Flux 500lm
Product lifespan approx 25000h
Rating 5.5W
Total luminous flux 500lm
Version matte

Reviews

Be the first to submit a review

Trustpilot