Megatron MT65002 Teardrop LED 5.5W Neutral White E14 45x80mm 1Piece

MPN
MT65002
Brand
Megatron
EAN-13
4020856650026
Order Code
09-8940
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £3.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 75 in stock

The Megatron MT65002 LED bulb is a monochrome, teardrop-shaped light with an E14 base, offering 5.5 W power and neutral white illumination. This LED bulb, measuring 45 mm in diameter and 80 mm in length, has an energy efficiency class F rating. It is ideal for residential lighting applications where energy efficiency and a classic bulb shape are desired.
Type Teardrop shape
Colour White
Dimmable No
Base E14
Bulb shape P45
Colour rendering 840
Colour Rendering Index 80 Ra
Colour Temperature Range 4000K
Diameter 45mm
Dim (Ø x L) 45 mm x 80 mm
Energy efficiency rating F (A - G)
Length 80mm
Luminous Flux 550lm
Product lifespan approx 25000h
Rating 5.5W
Total luminous flux 550lm
Version matte

Reviews

Be the first to submit a review

Trustpilot