Megaman MM77128 Sensor Switch White 1 piece, Energy Efficient

Image Representative of Range

Megaman MM77128 Sensor Switch White 1 piece, Energy Efficient

MPN
MM77128
Brand
Megaman
EAN-13
4020856771288
Order Code
09-8930
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £24.82 £21.10
10+ £20.11
50+ £20.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 31/10/2026

The Megaman MM77128 sensor switch, available as 1 pc, is designed for efficient motion detection and automation. This white sensor module is ideal for energy-saving lighting applications in homes and offices. With reliable performance, the Megaman MM77128 sensor switch enhances convenience and security in various settings.
Type Sensor switch
IP Rating IP44, IP20
Power 0.5W
Dim (L x W) 80 mm x 37 mm
Energy efficiency rating n.rel.
Factory colour White
Length 80mm
Material Plastic
Product lifespan approx 50000h
Weight 47
Width 37mm

Reviews

Be the first to submit a review

Trustpilot