Megaman MM69990 Motion Detector IP65 120° Black Ceiling Wall Use

Image Representative of Range

Megaman MM69990 Motion Detector IP65 120° Black Ceiling Wall Use

MPN
MM69990
Brand
Megaman
EAN-13
4020856699902
Order Code
09-8921
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £21.05 £17.89
10+ £17.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Megaman MM69990 motion detector features a 120° wall and ceiling detection range with IP65 weather resistance. Its primary attributes include reliable motion sensing, making it ideal for outdoor security lighting. The robust design ensures lasting performance in various environmental conditions.
Type Motion detector
(Ø) 42mm
Detection Angle 120°
Dim (Ø x H) 42 mm x 125 mm
Factory colour Black
Height 125mm
IP Rating IP65
Length 127mm
Material Plastic
Max. Range 3m
Operating Voltage 230V
Weight 122g

Reviews

Be the first to submit a review

Trustpilot