Megaman MM69374 LED Spotlight Module 24W Natural White Black

Image Representative of Range

Megaman MM69374 LED Spotlight Module 24W Natural White Black

MPN
MM69374
Brand
Megaman
EAN-13
4020856693740
Order Code
09-8920
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £26.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Manufactured by Megaman, the MM69374 LED spotlight module boasts a power output of 24 W and emits a natural white light. This recessed LED spotlight is ideal for creating focused illumination in various settings. It is perfect for residential or commercial applications where sleek and unobtrusive lighting solutions are desired.
Type LED (monochrome)
Colour Black
Operating Voltage 230V
Energy efficiency rating n.rel.
IP Rating IP65
Light bulb included Yes
Misc Attribute Rectangular
Number of bulbs 1
Rating 24W
Rating per bulb 24W
Total luminous flux 2300lm

Reviews

Be the first to submit a review

Trustpilot