Megaman MM60824 LED Neutral White E27 35W=180W Rod Shape 63x188mm

Image Representative of Range

Megaman MM60824 LED Neutral White E27 35W=180W Rod Shape 63x188mm

MPN
MM60824
Brand
Megaman
EAN-13
4020856608249
Order Code
12-4632
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £52.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Megaman MM60824 is an LED light bulb designed with E-27 rod shape, providing a neutral white light equivalent to 180 W from only 35 W. Its dimensions are Ø 63 mm x 188 mm, making it suitable for various lighting fixtures in homes and commercial spaces. This energy-efficient bulb is ideal for both task and ambient lighting applications.
Type Bulb
Colour Neutral white
Maximum Temperature 60°C
Min. temperature -30°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot