Megaman MM60822 LED Bulb E-27 35W=180W Warm White Rod Shape 63x188mm

Image Representative of Range

Megaman MM60822 LED Bulb E-27 35W=180W Warm White Rod Shape 63x188mm

MPN
MM60822
Brand
Megaman
EAN-13
4020856608225
Order Code
12-4631
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £52.82 £44.90
10+ £43.32
50+ £43.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Megaman MM60822 LED bulb is a monochrome, warm white light designed to be energy-efficient with a power usage of 35 W, equivalent to 180 W of traditional lighting. This bulb features an E-27 rod shape and measures 63 mm in diameter and 188 mm in length. Ideal for residential or commercial use, it provides a reliable lighting solution while saving on energy costs.
Type Rod shape
Colour 2800K
Dimmable No
Base E-27
Operating Voltage 230V
Circuits 1000000
Colour rendering 828
Colour Rendering Index 80 Ra
Colour Temperature Range 2800 K
Diameter 63mm
Dim (Ø x L) 63 mm x 188 mm
Energy Consumption 35 kWh/1000h
Energy efficiency rating E (A - G)
EOL luminous flux retention 90%
Equivalent to power rating 180W
Ignition time 0.50s
Length 188mm
Luminous Flux 4000lm
Maximum Temperature 60°C
Min. temperature -30°C
Power Factor 0.90
Product lifespan approx 25000h
Radiation Angle 0°
Rating 35W

Reviews

Be the first to submit a review

Trustpilot