Megaman MM60724 LED Bulb E-27 Neutral White Rod Shape 27W=50W

Image Representative of Range

Megaman MM60724 LED Bulb E-27 Neutral White Rod Shape 27W=50W

MPN
MM60724
Brand
Megaman
EAN-13
4020856607242
Order Code
12-4630
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £43.35 £36.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Megaman MM60724 LED light bulb is highly efficient, with a power consumption of 27 watts equivalent to a traditional 50-watt bulb. It features a neutral white hue and a rod shape, with dimensions of 63 mm in diameter and 188 mm in length. Ideal for home or office use, it fits an E-27 socket and is suitable for general lighting purposes.
Type Bulb
Colour Neutral white
Dimmable No
Base E-27
Operating Voltage 230v
Maximum Temperature 60°C
Min. temperature -30°C

Reviews

Be the first to submit a review

Trustpilot