Christmas Opening Hours and Delivery Dates here
Megaman MM56017 Rico LED Controller 9W White, For Panel-Mounted Lights

Image Representative of Range

Megaman MM56017 Rico LED Controller 9W White, For Panel-Mounted Lights

Order Code:

09-8916

Brand: Megaman MPN: MM56017 EAN-13: 4020856560172
Qty Unit Price (Ex VAT)
1+ £15.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
16 available to back orderBack-order availability date - 31/01/2026

The Megaman Rico MM56017 is a 9 W LED controller available in white. It is designed for efficient energy consumption and provides optimal lighting control. This product is suitable for residential and commercial lighting applications.
Type LED controller
Dim (L x W x H) 6.2 x 4.6 x 2 cm
Energy efficiency rating n.rel.
Factory colour White
Height 2cm
Length 6.2cm
Misc Attribute Rectangular
Operating Current 53mA
Operating Voltage 230V
Power 9W
Width 4.6cm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot