Megaman MM49182 LED G4 Pin 1.8W=18W Warm White 10x37mm 1pc EEC F

Image Representative of Range

Megaman MM49182 LED G4 Pin 1.8W=18W Warm White 10x37mm 1pc EEC F

MPN
MM49182
Brand
Megaman
EAN-13
4020856491827
Order Code
09-8910
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £6.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Megaman's MM49182 is a monochrome LED light bulb providing warm white illumination. It features a G4 pin base with a compact size of 10 mm by 37 mm, consuming only 1.8 W of power, which is equivalent to an 18 W traditional bulb. This efficient bulb is ideal for residential and commercial settings where energy conservation and warm, inviting lighting are desired.
Type Pin base
Colour 2800K
Dimmable No
Base G4
Operating Voltage 12V
Circuits 1000000
Colour consistency (SDCM) 6
Colour rendering 828
Colour Rendering Index 80 Ra
Colour Temperature Range 2800 K
Diameter 10mm
Dim (Ø x L) 10 mm x 37 mm
Durability rating 15000h
Energy Consumption 2 kWh/1000h
Energy efficiency rating F (A - G)
EOL luminous flux retention 70%
Equivalent to power rating 18W
Ignition time 0.50s
Length 37mm
Luminous Flux 180lm
Maximum Temperature 40°C
Min. temperature -30°C
Power Factor 0.40
Product lifespan approx 15000h
Rated luminous flux 180lm
Rating 1.8W
Version clear
Weight 3g

Reviews

Be the first to submit a review

Trustpilot