Megaman MM49042 LED 13W R7s Rod Warm White 31x118mm Dimmable

Image Representative of Range

Megaman MM49042 LED 13W R7s Rod Warm White 31x118mm Dimmable

MPN
MM49042
Brand
Megaman
EAN-13
4020856490424
Order Code
09-8909
Country of Origin
China
View Full Product Range (23)

Discontinued


Megaman's MM49042 LED bulb is a dimmable rod-shaped light designed for efficient lighting with warm white hues. It operates at 13 watts while providing an equivalent output to a 100-watt traditional bulb, making it energy-efficient. Typically used in residential and commercial settings, it fits spaces requiring compact but powerful illumination.
Type Rod shape
Colour 2800K
Dimmable Yes
Base R7s
Operating Voltage 230V
Circuits 1000000
Colour consistency (SDCM) 6
Colour rendering 828
Colour Rendering Index 80 Ra
Colour Temperature Range 2800 K
Diameter 31mm
Dim (Ø x L) 31 mm x 118 mm
Durability rating 25000h
Energy Consumption 13 kWh/1000h
Energy efficiency rating E (A - G)
EOL luminous flux retention 90%
Equivalent to power rating 100W
Ignition time 0.50s
Length 118mm
Light bulb features dimmable
Luminous Flux 1521lm
Maximum Temperature 40°C
Min. temperature -30°C
Power Factor 0.70
Product lifespan approx 25000h
Radiation Angle 330°
Rated luminous flux 1521lm
Rating 13W
Version clear
Weight 80g

Trustpilot