Megaman MM41904 GU10 Reflector Bulb, 11W, Dimmable, Neutral White

Image Representative of Range

Megaman MM41904 GU10 Reflector Bulb, 11W, Dimmable, Neutral White

MPN
MM41904
Brand
Megaman
EAN-13
4020856419043
Order Code
09-8907
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £30.81
10+ £29.36
50+ £29.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Megaman MM41904 is a dimmable LED bulb featuring a GU10 reflector design, offering 11 W of neutral white light. With dimensions of 111 mm by 82 mm, it's suitable for both residential and commercial lighting applications. This energy-efficient bulb provides consistent, monochrome illumination ideal for task lighting and ambient settings.
Type Reflector bulb
Colour 4000K
Dimmable Yes
Base GU10
Operating Voltage 230V
Circuits 1.000.000
Colour consistency (SDCM) 3
Colour rendering 840
Colour Rendering Index 80 Ra
Colour Temperature Range 4000 K
Diameter 111mm
Dim (Ø x L) 111 mm x 82 mm
Durability rating 40,000h
Energy Consumption 11 kWh/1000h
Energy efficiency rating F (A - G)
EOL luminous flux retention 70%
Ignition time 0.50s
Length 82mm
Light bulb features dimmable
Light intensity 5000/2000
Luminous Flux 900lm
Maximum Temperature 40°C
Min. temperature -30°C
Product lifespan approx 40.000h
Rated luminous flux 900lm
Rating 11W
Weight 245g

Reviews

Be the first to submit a review

Trustpilot