Megaman MM41812 AR111 Reflector Bulb LED 11.5W Warm White EEC F

Image Representative of Range

Megaman MM41812 AR111 Reflector Bulb LED 11.5W Warm White EEC F

MPN
MM41812
Brand
Megaman
EAN-13
4020856418121
Order Code
09-8905
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £26.96
10+ £25.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Megaman MM41812 LED light bulb offers efficient lighting with a power consumption of 11.5 W, equivalent to a traditional 96 W bulb. This warm white light features a 111 mm by 58 mm AR111 reflector, providing focused illumination ideal for accent or spot lighting. Its monochrome LED technology makes it suitable for both residential and commercial environments.
Type Reflector bulb
Colour Grey
Dimmable Yes
Base AR111
Operating Voltage 12V
Circuits 100000
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700 K
Diameter 111mm
Dim (Ø x L) 111 mm x 58 mm
Energy efficiency rating F (A - G)
Equivalent to power rating 96W
Length 58mm
Light intensity 5000
Product lifespan approx 50000h
Radiation Angle 45°
Rating 11.5W
Total luminous flux 900lm
Version clear

Reviews

Be the first to submit a review

Trustpilot