Megaman MM27994 LED Monochrome GX53 Bulb 6.5W Neutral White 75x24mm

Image Representative of Range

Megaman MM27994 LED Monochrome GX53 Bulb 6.5W Neutral White 75x24mm

MPN
MM27994
Brand
Megaman
EAN-13
4020856279944
Order Code
09-8904
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £13.52
10+ £12.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The Megaman MM27994 is a monochrome LED bulb with a power rating of 6.5 watts, providing neutral white light. It features a GX53 reflector base and measures 75 mm in diameter by 24 mm in length. This energy-efficient bulb is ideal for use in recessed ceiling fixtures or under-cabinet lighting setups.
Type Reflector bulb
Colour 4000K
Dimmable No
Base GX53
Operating Voltage 230V
Circuits 1000000
Colour consistency (SDCM) 6
Colour rendering 840
Colour Rendering Index 80 Ra
Colour Temperature Range 4000 K
Diameter 75mm
Dim (Ø x L) 75 mm x 24 mm
Durability rating 25000h
Energy Consumption 7 kWh/1000h
Energy efficiency rating F (A - G)
EOL luminous flux retention 90%
Ignition time 0.50s
Length 24mm
Luminous Flux 700lm
Maximum Temperature 40°C
Min. temperature -30°C
Power Factor 0.50
Product lifespan approx 25000h
Rated luminous flux 700lm
Rating 6.5W
Version matte
Weight 67g

Reviews

Be the first to submit a review

Trustpilot