Megaman MM27694 LED Reflector Bulb 6W Neutral White GX53 75x24mm

Image Representative of Range

Megaman MM27694 LED Reflector Bulb 6W Neutral White GX53 75x24mm

MPN
MM27694
Brand
Megaman
EAN-13
4020856276943
Order Code
09-8902
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Was Unit Price (Ex VAT)
1+ £10.56 £8.98
10+ £8.42
50+ £8.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 67 in stock

The Megaman MM27694 is a GX53 reflector bulb that uses 6 watts to emit neutral white light. Manufactured by Megaman, this monochrome LED bulb has dimensions of 75 mm by 24 mm and carries an energy efficiency class of F. It is commonly used in residential or commercial settings for efficient and bright illumination.
Type Reflector bulb
Colour 4000K
Dimmable No
Base GX53
Operating Voltage 230V
Circuits 1000000
Colour consistency (SDCM) 6
Colour rendering 840
Colour Rendering Index 80 Ra
Colour Temperature Range 4000 K
Diameter 75mm
Dim (Ø x L) 75 mm x 24 mm
Durability rating 15000h
Energy Consumption 6 kWh/1000h
Energy efficiency rating F (A - G)
EOL luminous flux retention 70%
Ignition time 0.50s
Length 24mm
Luminous Flux 520lm
Maximum Temperature 40°C
Min. temperature -30°C
Power Factor 0.50
Product lifespan approx 15000h
Rated luminous flux 520lm
Rating 6W
Version matte
Weight 67g

Reviews

Be the first to submit a review

Trustpilot