Megaman MM27692 LED GX53 Bulb 6W Warm White 75 x 24mm EEC F1 piece

Image Representative of Range

Megaman MM27692 LED GX53 Bulb 6W Warm White 75 x 24mm EEC F1 piece

MPN
MM27692
Brand
Megaman
EAN-13
4020856276929
Order Code
09-8901
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £9.08
10+ £8.48
50+ £8.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

Megaman's MM27692 LED monochrome GX53 reflector bulb offers 6W warm white light with dimensions of 75 mm x 24 mm. This energy-efficient bulb is ideal for creating ambient lighting in residential and commercial settings. Designed for easy installation, it provides a long-lasting and eco-friendly lighting solution.
Type Reflector bulb
Colour 2800K
Dimmable No
Base GX53
Operating Voltage 230V
Circuits 1000000
Colour consistency (SDCM) 6
Colour rendering 828
Colour Rendering Index 80 Ra
Colour Temperature Range 2800 K
Diameter 75mm
Dim (Ø x L) 75 mm x 24 mm
Durability rating 15000h
Energy Consumption 6 kWh/1000h
Energy efficiency rating F (A - G)
EOL luminous flux retention 70%
Ignition time 0.50s
Length 24mm
Luminous Flux 520lm
Maximum Temperature 40°C
Min. temperature -30°C
Power Factor 0.50
Product lifespan approx 15000h
Rated luminous flux 520lm
Rating 6W
Version matte
Weight 67g

Reviews

Be the first to submit a review

Trustpilot