Megaman MM27512-2 LED E27 6.5W=50W Warm White Reflector Bulb

Image Representative of Range

Megaman MM27512-2 LED E27 6.5W=50W Warm White Reflector Bulb

MPN
MM27512-2
Brand
Megaman
EAN-13
4020856275120
Order Code
09-8899
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £6.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 40 in stock

Megaman's MM27512-2 LED bulb is a monochrome reflector bulb with a warm white glow, equivalent to a 50 W incandescent. It features an E-27 fitting and measures 63 mm in diameter by 102 mm in length, making it suitable for residential or commercial lighting applications. This energy-efficient bulb, using only 6.5 W, is ideal for accent and general lighting purposes.
Type Reflector bulb
Colour 2800K
Dimmable No
Base E-27
Operating Voltage 230V
Circuits 1000000
Colour consistency (SDCM) 6
Colour rendering 828
Colour Rendering Index 80 Ra
Colour Temperature Range 2800 K
Diameter 63mm
Dim (Ø x L) 63 mm x 102 mm
Durability rating 15000h
Energy Consumption 8 kWh/1000h
Energy efficiency rating G (A - G)
EOL luminous flux retention 70%
Equivalent to power rating 50W
Ignition time 0.50s
Length 102mm
Luminous Flux 420lm
Maximum Temperature 40°C
Min. temperature -30°C
Power Factor 0.50
Product lifespan approx 15000h
Radiation Angle 110°
Rated luminous flux 650lm
Rating 6.5W
Weight 67g

Reviews

Be the first to submit a review

Trustpilot