Megaman MM26622 LED GU10 Bulb 4.5W=50W Warm White Diameter 50mm x 53.5mm

Image Representative of Range

Megaman MM26622 LED GU10 Bulb 4.5W=50W Warm White Diameter 50mm x 53.5mm

MPN
MM26622
Brand
Megaman
EAN-13
4020856266227
Order Code
09-8897
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
2+ £3.07
10+ £2.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 50 in stock

The Megaman MM26622 LED bulb is a monochrome, warm white light with a power consumption of 4.5 W, equating to a traditional 50 W bulb. Its compact GU10 reflector design, measuring 50 mm in diameter and 53.5 mm in length, makes it suitable for spotlights and accent lighting. This energy-efficient bulb is ideal for residential and commercial environments requiring focused illumination.
Type Reflector bulb
Colour 2800K
Dimmable No
Base GU10
Operating Voltage 230V
Circuits 1000000
Colour consistency (SDCM) 6
Colour rendering 828
Colour Rendering Index 80 Ra
Colour Temperature Range 2800 K
Diameter 50mm
Dim (Ø x L) 50 mm x 53.5 mm
Durability rating 15000h
Energy Consumption 5 kWh/1000h
Energy efficiency rating F (A - G)
EOL luminous flux retention 70%
Equivalent to power rating 50W
Ignition time 0.50s
Length 53.5mm
Light intensity 700cd
Luminous Flux 400lm
Maximum Temperature 40°C
Min. temperature -30°C
Power Factor 0.40
Product lifespan approx 15000h
Radiation Angle 35°
Rated luminous flux 345lm
Rating 4.5W
Weight 55g

Reviews

Be the first to submit a review

Trustpilot