Megaman MM26552 GU10 Reflector Bulb 4.2W = 50W Warm White 50mm x 55mm

Image Representative of Range

Megaman MM26552 GU10 Reflector Bulb 4.2W = 50W Warm White 50mm x 55mm

MPN
MM26552
Brand
Megaman
EAN-13
4020856265527
Order Code
09-8895
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
2+ £2.35
10+ £2.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 92 in stock

The Megaman MM26552 LED light bulb is a monochrome GU10 reflector bulb, equivalent to 50 W, providing warm white illumination with a compact size of 50 mm by 55 mm. This energy-efficient bulb, rated at 4.2 watts, is ideal for accent or spot lighting in both residential and commercial settings. Manufactured by Megaman, this product is a cost-effective and sustainable lighting solution available as a single piece.
Type Reflector bulb
Colour Grey
Dimmable No
Base GU10
Operating Voltage 230V
Bulb shape PAR16
Circuits 100000
Colour rendering 828
Colour Rendering Index 80 Ra
Colour Temperature Range 2800 K
Diameter 50mm
Dim (Ø x L) 50 mm x 55 mm
Energy efficiency rating E (A - G)
Equivalent to power rating 50W
Length 55mm
Light intensity 680
Material Plastic
Product lifespan approx 25000h
Radiation Angle 36°
Rating 4.2W
Total luminous flux 410lm

Reviews

Be the first to submit a review

Trustpilot