Megaman MM26262 Reflector Bulb 2.9W=22W Warm White Ø50x46mm EEC F

Image Representative of Range

Megaman MM26262 Reflector Bulb 2.9W=22W Warm White Ø50x46mm EEC F

MPN
MM26262
Brand
Megaman
EAN-13
4020856262625
Order Code
09-8894
Country of Origin
China
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £4.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

The Megaman MM26262 LED (monochrome) is a warm white bulb that delivers 2.9 W of power, equivalent to a 22 W traditional bulb. With a compact size of 50 mm in diameter and 46 mm in length, it is designed for efficient energy use and long-lasting performance. This LED bulb is ideal for residential and commercial lighting applications where consistent warm lighting is desired.
Type Reflector bulb
Colour White
Dimmable No
Operating Voltage 12V
Bulb shape MR16
Circuits 100.000
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700 K
Diameter 50mm
Dim (Ø x L) 50 mm x 46 mm
Energy efficiency rating F (A - G)
Equivalent to power rating 22W
Length 46mm
Light intensity 500
Material Glass
Product lifespan approx 50000h
Radiation Angle 36°
Rating 2.9W
Total luminous flux 290lm
Version clear

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot