Megaman MM21963 LED 8.6W=60W Warm White E-27 Pear Shape, 5-Pack

Image Representative of Range

Megaman MM21963 LED 8.6W=60W Warm White E-27 Pear Shape, 5-Pack

MPN
MM21963
Brand
Megaman
EAN-13
4020856219636
Order Code
09-8892
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £9.55
10+ £8.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The Megaman MM21963 LED bulb features a pear shape design and consumes 8.6 watts, comparable to a 60-watt traditional bulb, offering warm white light illumination. It is monochrome with an E-27 fitting, measuring 60 mm in diameter and 109 mm in length, and is supplied in packs of 5. This energy-efficient bulb is ideal for residential and commercial lighting, providing cost-effective and long-lasting illumination.
Type Pear shape
Colour White
Dimmable No
Base E-27
Operating Voltage 230V
Bulb shape A60
Circuits 100000
Colour rendering 828
Colour Rendering Index 80 Ra
Colour Temperature Range 2800 K
Diameter 60mm
Dim (Ø x L) 60 mm x 109 mm
Energy efficiency rating F (A - G)
Equivalent to power rating 60W
Length 109mm
Rating 8.6W
Total luminous flux 810lm
Version matte

Reviews

Be the first to submit a review

Trustpilot