Megaman MM21161 LED Bulb, 7W E27 Pear Shape, Neutral White, 60mm x 109mm

Image Representative of Range

Megaman MM21161 LED Bulb, 7W E27 Pear Shape, Neutral White, 60mm x 109mm

MPN
MM21161
Brand
Megaman
EAN-13
4020856211616
Order Code
09-8891
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £7.93
10+ £7.41
50+ £7.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Megaman's MM21161 LED (monochrome) is a 7 W bulb that is equivalent to a 60 W traditional bulb. The LED bulb emits a neutral white light and features a pear shape with dimensions of 60 mm in diameter and 109 mm in length, fitting an E-27 socket. It is ideal for residential or commercial environments where energy efficiency and consistent lighting are desired.
Type Pear shape
Colour White
Dimmable No
Base E-27
Operating Voltage 230V
Bulb shape A60
Circuits 100000
Colour rendering 840
Colour Rendering Index 80 Ra
Colour Temperature Range 4000 K
Diameter 60mm
Dim (Ø x L) 60 mm x 109 mm
Energy efficiency rating E (A - G)
Equivalent to power rating 60W
Length 109mm
Material Plastic
Radiation Angle 360°
Rating 7W
Total luminous flux 810lm
Version matte

Reviews

Be the first to submit a review

Trustpilot