Megaman MM21143 LED Warm White Globe 8.5W E27 95x137mm 1piece

Image Representative of Range

Megaman MM21143 LED Warm White Globe 8.5W E27 95x137mm 1piece

MPN
MM21143
Brand
Megaman
EAN-13
4020856211432
Order Code
09-8886
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £10.90
10+ £10.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Megaman MM21143 LED light bulb is an energy-efficient alternative to traditional bulbs, consuming 8.5 watts while providing the equivalent of 75 watts of warm white light. Its E-27 globe shape, measuring 95 mm by 137 mm, makes it suitable for a variety of indoor lighting applications. This LED bulb is ideal for those seeking a reliable, monochrome lighting solution for home or commercial use.
Type Globe shape
Colour White
Dimmable Yes
Base E-27
Operating Voltage 230V
Bulb shape G95
Circuits 100000
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700 K
Diameter 95mm
Dim (Ø x L) 95 mm x 137 mm
Energy efficiency rating E (A - G)
Equivalent to power rating 75W
Length 137mm
Material Glass
Product lifespan approx 30000h
Radiation Angle 360°
Rating 8.5W
Total luminous flux 1055lm
Version matte

Reviews

Be the first to submit a review

Trustpilot