Megaman MM21141 LED Globe 8.2W, E-27, Warm White, 95 x 137 mm, 1 pc

Image Representative of Range

Megaman MM21141 LED Globe 8.2W, E-27, Warm White, 95 x 137 mm, 1 pc

MPN
MM21141
Brand
Megaman
EAN-13
4020856211418
Order Code
09-8885
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £9.08
10+ £8.52
50+ £8.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

Megaman's MM21141 LED bulb features an E-27 globe shape with 8.2 watts delivering the equivalent of a 75-watt traditional bulb, providing warm white light. Ideal for energy-efficient home and commercial lighting, the bulb measures 95 mm in diameter and 137 mm in length. With its monochrome design, it serves as a sustainable option for various indoor applications.
Type Globe shape
Colour 2800K
Base E-27
Operating Voltage 230V
Circuits 1000000
Colour consistency (SDCM) 6
Colour rendering 828
Colour Rendering Index 80 Ra
Colour Temperature Range 2800 K
Diameter 95mm
Dim (Ø x L) 95 mm x 137 mm
Durability rating 15000h
Energy Consumption 9 kWh/1000h
Energy efficiency rating E (A - G)
EOL luminous flux retention 70%
Equivalent to power rating 75W
Ignition time 0.50s
Length 137mm
Luminous Flux 1055lm
Maximum Temperature 40°C
Min. temperature -30°C
Power Factor 0.5
Product lifespan approx 15000h
Rated luminous flux 1055lm
Rating 8.2W

Reviews

Be the first to submit a review

Trustpilot