Megaman MM21138 LED E27 13.5W=100W Warm White Pear Shape 60x125mm

Image Representative of Range

Megaman MM21138 LED E27 13.5W=100W Warm White Pear Shape 60x125mm

MPN
MM21138
Brand
Megaman
EAN-13
4020856211388
Order Code
09-8883
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £5.50
10+ £5.14
50+ £5.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 39 in stock

The Megaman MM21138 LED bulb is a warm white, pear-shaped light with a power output of 13.5 W, equivalent to 100 W. This energy-efficient bulb fits E-27 socket types and measures 60 mm by 125 mm. It is ideal for residential settings, offering reduced energy consumption and a comfortable warm light.
Type Pear shape
Colour 2800K
Dimmable No
Base E-27
Operating Voltage 230V
Circuits 1000000
Colour consistency (SDCM) 6
Colour rendering 828
Colour Rendering Index 80 Ra
Colour Temperature Range 2800 K
Diameter 60mm
Dim (Ø x L) 60 mm x 125 mm
Durability rating 15000h
Energy Consumption 14 kWh/1000h
Energy efficiency rating E (A - G)
EOL luminous flux retention 70%
Equivalent to power rating 100W
Ignition time 0.50s
LEDs 1
Length 125mm
Luminous Flux 1521lm
Maximum Temperature 40°C
Min. temperature -30°C
Product lifespan approx 15000h
Rated luminous flux 1521lm
Rating 13.5W
Start-up time required to reach 60 % luminous flux (in sec) 0.00s
Version matte
Weight 76g

Reviews

Be the first to submit a review

Trustpilot