Megaman MM21132, LED Bulb 4W=40W Warm White E14, Ø25x85mm, 1pc

Image Representative of Range

Megaman MM21132, LED Bulb 4W=40W Warm White E14, Ø25x85mm, 1pc

MPN
MM21132
Brand
Megaman
EAN-13
4020856211326
Order Code
09-8881
Country of Origin
China
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £4.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 64 in stock

The Megaman MM21132 LED bulb is a monochrome light with a power output of 4 watts, equivalent to a traditional 40-watt bulb, providing a warm white illumination. This energy-efficient E14 bulb measures 25 mm in diameter and 85 mm in length. It is ideal for domestic lighting applications where a cosy, white light is desired.
Type Bulb shape
Colour White
Dimmable No
Base E14
Operating Voltage 230V
Bulb shape T25
Circuits 100.000
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700 K
Diameter 25mm
Dim (Ø x L) 25 mm x 85 mm
Energy efficiency rating E (A - G)
Equivalent to power rating 40W
Length 85mm
Material Glass
Product lifespan approx 25000h
Radiation Angle 360°
Rating 4W
Total luminous flux 470lm
Version clear

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot