Megaman MM21131 LED E14 Bulb 2.5W Warm White 25mm x 85mm 1 piece

Image Representative of Range

Megaman MM21131 LED E14 Bulb 2.5W Warm White 25mm x 85mm 1 piece

MPN
MM21131
Brand
Megaman
EAN-13
4020856211319
Order Code
09-8880
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Was Unit Price (Ex VAT)
1+ £4.30 £3.65
10+ £3.41
50+ £3.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Megaman MM21131 is an LED light bulb providing a warm white glow and is energy-efficient with 2.5 W power consumption, equivalent to 25 W. Its compact size with a bulb shape of 25 mm by 85 mm makes it suitable for small fixtures. This LED bulb is ideal for residential or decorative lighting applications.
Type Bulb shape
Colour White
Dimmable No
Base E14
Operating Voltage 230V
Bulb shape T25
Circuits 100.000
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700 K
Diameter 25mm
Dim (Ø x L) 25 mm x 85 mm
Energy efficiency rating E (A - G)
Equivalent to power rating 25W
Length 85mm
Material Glass
Product lifespan approx 40000h
Radiation Angle 360°
Rating 2.5W
Total luminous flux 250lm
Version clear

Reviews

Be the first to submit a review

Trustpilot