Megaman MM21129 LED E-27 Pear 14W=90W Warm White Dimmable 62x125 mm

Image Representative of Range

Megaman MM21129 LED E-27 Pear 14W=90W Warm White Dimmable 62x125 mm

MPN
MM21129
Brand
Megaman
EAN-13
4020856211296
Order Code
09-8879
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £7.74
10+ £7.23
50+ £7.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Megaman MM21129 LED light bulb is a monochrome, dimmable bulb with a pear shape, providing a warm white light equivalent to 90 watts while consuming only 14 watts. It has dimensions of 62 mm by 125 mm and features an E-27 fitting, falling under energy efficiency class F. This LED bulb is ideal for household and office environments where energy-efficient and adjustable lighting is desired.
Type Pear shape
Colour 2800K
Dimmable Yes
Base E-27
Operating Voltage 230V
Circuits 100000
Colour consistency (SDCM) 6
Colour rendering 828
Colour Rendering Index 80 Ra
Colour Temperature Range 2800 K
Diameter 62mm
Dim (Ø x L) 62 mm x 125 mm
Durability rating 15000h
Energy Consumption 15 kWh/1000h
Energy efficiency rating F (A - G)
EOL luminous flux retention 70%
Equivalent to power rating 90W
Ignition time 0.50s
Length 125mm
Light bulb features dimmable
Luminous Flux 1521lm
Maximum Temperature 40°C
Min. temperature -30°C
Power Factor 0.70
Product lifespan approx 25000h
Rated luminous flux 1350lm
Rating 14W
Version matte
Weight 145g

Reviews

Be the first to submit a review

Trustpilot