Megaman MM21127 LED Bulb E-27 9W=60W Warm White Dimmable 60x110mm

Image Representative of Range

Megaman MM21127 LED Bulb E-27 9W=60W Warm White Dimmable 60x110mm

MPN
MM21127
Brand
Megaman
EAN-13
4020856211272
Order Code
09-8877
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Was Unit Price (Ex VAT)
1+ £5.87 £4.99
10+ £4.71
50+ £4.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 54 in stock

The Megaman MM21127 LED light bulb is a dimmable, warm white bulb that provides the equivalent of 60 watts using just 9 watts. It features an E-27 base and a pear shape measuring 60 mm in diameter by 110 mm in length. Ideal for energy-efficient lighting in homes or offices, this bulb offers an environmentally friendly alternative with a longer lifespan compared to traditional bulbs.
Type Pear shape
Colour 2800K
Dimmable Yes
Base E-27
Operating Voltage 230V
Circuits 1000000
Colour consistency (SDCM) 6
Colour rendering 828
Colour Rendering Index 80 Ra
Colour Temperature Range 2800 K
Diameter 60mm
Dim (Ø x L) 60 mm x 110 mm
Durability rating 15000h
Energy Consumption 9 kWh/1000h
Energy efficiency rating F (A - G)
EOL luminous flux retention 70%
Equivalent to power rating 60W
Ignition time 0.50s
Length 110mm
Light bulb features dimmable
Luminous Flux 810lm
Maximum Temperature 40°C
Min. temperature -30°C
Power Factor 0.70
Product lifespan approx 15000h
Rated luminous flux 810lm
Rating 9W
Version matte
Weight 90g

Reviews

Be the first to submit a review

Trustpilot