Megaman MM21125 LED E14 Candle 5W=40W Warm White 35x100mm Dimmable

Image Representative of Range

Megaman MM21125 LED E14 Candle 5W=40W Warm White 35x100mm Dimmable

MPN
MM21125
Brand
Megaman
EAN-13
4020856211258
Order Code
09-8875
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Was Unit Price (Ex VAT)
1+ £5.34 £4.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 43 in stock

The Megaman MM21125 LED light bulb is a dimmable, 5-watt monochrome lamp that provides warm white illumination equivalent to a 40-watt traditional bulb. It features an E14 candle shape with dimensions of 35 mm by 100 mm, making it suitable for decorative fixtures. Typical applications include use in chandeliers, wall sconces, and other decorative lighting where energy efficiency and a warm ambiance are desired.
Type Candle shape
Colour 2800K
Dimmable Yes
Base E14
Operating Voltage 230V
Circuits 1000000
Colour consistency (SDCM) 6
Colour rendering 828
Colour Rendering Index 80 Ra
Colour Temperature Range 2800 K
Diameter 35mm
Dim (Ø x L) 35 mm x 100 mm
Durability rating 15000h
Energy Consumption 5 kWh/1000h
Energy efficiency rating G (A - G)
EOL luminous flux retention 70%
Equivalent to power rating 40W
Ignition time 0.50s
Length 100mm
Light bulb features dimmable
Luminous Flux 470lm
Maximum Temperature 40°C
Min. temperature -30°C
Power Factor 0.50
Product lifespan approx 15000h
Rated luminous flux 470lm
Rating 5W
Version matte
Weight 34g

Reviews

Be the first to submit a review

Trustpilot