Megaman MM21123 LED Teardrop E27 Warm White Dimmable 5.5W 45x84mm

Image Representative of Range

Megaman MM21123 LED Teardrop E27 Warm White Dimmable 5.5W 45x84mm

MPN
MM21123
Brand
Megaman
EAN-13
4020856211234
Order Code
09-8874
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Was Unit Price (Ex VAT)
1+ £5.34 £4.54
10+ £4.28
50+ £4.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock

The Megaman MM21123 LED bulb, with a teardrop shape and E-27 fitting, provides warm white light equivalent to a 40W incandescent. Rated at 5.5W and dimmable, it is energy-efficient and ideal for creating cosy lighting in homes. This LED light bulb is suitable for general residential or decorative lighting applications.
Type Teardrop shape
Colour 2800K
Dimmable Yes
Base E-27
Operating Voltage 230V
Circuits 100000
Colour consistency (SDCM) 6
Colour rendering 928
Colour Rendering Index 90 Ra
Colour Temperature Range 2800 K
Diameter 45mm
Dim (Ø x L) 45 mm x 84 mm
Durability rating 25000h
Energy Consumption 5 kWh/1000h
Energy efficiency rating G (A - G)
EOL luminous flux retention 70%
Equivalent to power rating 40W
Ignition time 0.50s
Length 84mm
Light bulb features dimmable
Luminous Flux 470lm
Maximum Temperature 45°C
Min. temperature -30°C
Power Factor 0.70
Product lifespan approx 25000h
Radiation Angle 330°
Rated luminous flux 470lm
Rating 5.5W
Version matte
Weight 31g

Reviews

Be the first to submit a review

Trustpilot