Megaman MM21115 LED Lamp E27 10.5W=60W Warm White Rich Colour Effect

Image Representative of Range

Megaman MM21115 LED Lamp E27 10.5W=60W Warm White Rich Colour Effect

MPN
MM21115
Brand
Megaman
EAN-13
4020856211159
Order Code
09-8872
Country of Origin
China
View Full Product Range (23)

Discontinued


The Megaman MM21115 LED bulb is a pear-shaped, warm white light that consumes 10.5 watts but provides the equivalent of 60 watts of incandescent light. This monochrome LED bulb, measuring 60 mm in diameter and 117 mm in length, is particularly well-suited for residential and general lighting applications. Designed with rich colour in mind, it offers an EEC rating of 'G' and fits standard E-27 sockets.
Type Pear shape
Colour 2800K
Dimmable Yes
Base E-27
Operating Voltage 230V
Circuits 1000000
Colour consistency (SDCM) 6
Colour Temperature Range 2800 K
Diameter 60mm
Dim (Ø x L) 60 mm x 117 mm
Durability rating 25000h
Energy Consumption 11 kWh/1000h
Energy efficiency rating G (A - G)
EOL luminous flux retention 70%
Equivalent to power rating 60W
Ignition time 0.50s
Length 117mm
Luminous Flux 810lm
Maximum Temperature +40°C
Min. temperature -30°C
Power Factor 0.5
Product lifespan approx 25000h
Rated luminous flux 810lm
Rating 10.5W
Weight 107g

Trustpilot