Megaman MM21114 LED Lamp Warm White Rich Colour E-27 Shape 7W 1pc

Image Representative of Range

Megaman MM21114 LED Lamp Warm White Rich Colour E-27 Shape 7W 1pc

MPN
MM21114
Brand
Megaman
EAN-13
4020856211142
Order Code
09-8871
Country of Origin
China
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £5.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Megaman MM21114 LED bulb is a pear-shaped, 7W LED light equivalent to a 40W traditional bulb, providing warm white light. It features rich colour LED technology, making it ideal for areas where colour quality is important. This E-27 base bulb is typically used in residential and hospitality settings.
Type Pear shape
Colour 2800K
Dimmable Yes
Base E-27
Operating Voltage 230V
Circuits 1000000
Colour consistency (SDCM) 6
Colour Temperature Range 2800 K
Diameter 60mm
Dim (Ø x L) 60 mm x 112 mm
Durability rating 25000h
Energy Consumption 7 kWh/1000h
Energy efficiency rating G (A - G)
EOL luminous flux retention 70%
Equivalent to power rating 40W
Ignition time 0.50s
Length 112mm
Luminous Flux 470lm
Maximum Temperature +40°C
Min. temperature -30°C
Power Factor 0.5
Product lifespan approx 25000h
Rated luminous flux 470lm
Rating 7W
Weight 79g

Reviews

Be the first to submit a review

Trustpilot