Megaman MM21045 LED 9.5W Pear Shape E27 Warm White 60mm x 115mm

Image Representative of Range

Megaman MM21045 LED 9.5W Pear Shape E27 Warm White 60mm x 115mm

MPN
MM21045
Brand
Megaman
EAN-13
4020856210459
Order Code
12-4623
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
2+ £2.31
10+ £2.16
50+ £2.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 89 in stock

The Megaman MM21045 is a monochrome LED bulb with a pear shape design, offering warm white light. It operates at 9.5 watts, equivalent to a 60-watt traditional bulb, and fits an E-27 socket. Ideal for domestic lighting, it measures 60 mm by 115 mm and is energy efficient with an EEC rating of F.
Type Pear shape
Colour 2800K
Dimmable No
Base E-27
Operating Voltage 230V
Circuits 1000000
Colour Temperature Range 80 Ra
Diameter 60mm
Dim (Ø x L) 60 mm x 115 mm
Durability rating 15000h
Energy efficiency rating F (A - G)
EOL luminous flux retention 70%
Equivalent to power rating 60W
Ignition time 0.50s
Length 115mm
Luminous Flux 810lm
Operating Temperature -30 to +40°C
Power Factor 0.50
Product lifespan approx 15000h
Rated luminous flux 810lm
Rating 9.5W

Reviews

Be the first to submit a review

Trustpilot